1746C SL002

Alpha Wire
602-1746C-500
1746C SL002

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 2 Conductor Communication Cable, Shielded, 500 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,660.54 $3,660.54
$3,476.01 $6,952.02

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
2 Conductor
500 ft
18 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
16 x 30
300 V
Brand: Alpha Wire
Features: Conductor: Stranded or Solid Tinned Copper
Product Type: Multi-Conductor Cables
Series: 1746
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6.604 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99