1243/2C SL005

Alpha Wire
602-1243/2C-100
1243/2C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 2 Pair Communication cable, Shielded, 100 ft - Slate

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$399.64 $399.64

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
2 Conductor
100 ft
22 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
300 V
Brand: Alpha Wire
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 1243
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1.451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544492000
ECCN:
EAR99