AS4C8M16SA-6BINTR

Alliance Memory
913-4C8M16SA-6BINTR
AS4C8M16SA-6BINTR

Mfr.:

Description:
DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Industrial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,403

Stock:
1,403 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.39 $7.39
$6.89 $68.90
$6.70 $167.50
$6.53 $326.50
$6.38 $638.00
$6.17 $1,542.50
$6.02 $3,010.00
$5.88 $5,880.00
Full Reel (Order in multiples of 2500)
$5.67 $14,175.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$9.42
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
128 Mbit
16 bit
166 MHz
TFBGA-54
8 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99