NL-SW-LTE-SRC7611-4

Airgain
425-NL-SWLTESRC76114
NL-SW-LTE-SRC7611-4

Mfr.:

Description:
Modems Skywire Cellular Modem, LTE CAT 4 Dual Carrier for North America, GPS, Skywire form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$180.70 $180.70
100 Quote

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Modems
RoHS:  
Embedded Cellular Modems
50 Mb/s, 150 Mb/s
UART, USB
1.65 V
5.5 V
- 40 C
+ 85 C
29 mm x 33.9 mm x 10.9 mm
Tray
Brand: Airgain
Frequency: 2.2 MHz
Product Type: Modems
Series: NimbeLink
Factory Pack Quantity: 336
Subcategory: Ethernet & Communication Modules
Tradename: Skywire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620030
USHTS:
8517620010
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C

SRC7611 Skywire® 4G LTE CAT 4 Cellular Modem

Airgain SRC7611 Skywire® NimbeLink 4G LTE CAT 4 Embedded Cellular Modem delivers fast, reliable cellular connectivity for products in North America. This Skywire modem leverages Category 4 and Category 1 technology and supports GNSS, dual SIMs, a single SKU for North American carrier networks, and onboard network stacks. Operating in a -40°C to +85°C temperature range, the Airgain SRC7611 Skywire® NimbeLink 4G LTE CAT 4 Cellular Modem dramatically reduce the cost, risks, and timelines of IoT product development.