WISE-4250-S252

Advantech
923-WISE-4250-S252
WISE-4250-S252

Mfr.:

Description:
I/O Modules Industrial WiFi, 2.4/5GHz Dual-band module, 12DI+12DO, MQTT & Modbus/TCP, built-in data logger, WPA3 security

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$403.10 $403.10

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Digital I/O Modules
10 VDC to 50 VDC
Screw
Brand: Advantech
Isolation: Isolated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Series: WISE-4000
Subcategory: I/O Modules
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WISE-4250 Wireless IoT I/O & Sensor Modules

Advantech WISE-4250 Wireless IoT I/O and Sensor Modules are wireless Internet of Things (IoT) solutions for industrial applications. These Ethernet-based modules are compatible with various I/O and sensors and integrate data acquisition, processing, and publishing functions. The Advantech WISE-4250 supports real-time peer-to-peer (P2P) communication between devices, enabling edge intelligence without a central controller. A watchdog timer and smart roaming ensure stable device operation in any environment. The WISE-4250 also prioritizes data security, with a data logger, data recovery function, WPA3/TLS1.3 encryption, and IP whitelisting to prevent data loss and unauthorized access. The modules support MQTT, Modbus, and RESTful APIs, allowing users to publish data to various cloud platforms for data-driven decision-making.