UTC-242FP-ATO0E

Advantech
923-UTC-242FP-ATO0E
UTC-242FP-ATO0E

Mfr.:

Description:
HMI Displays & Panel PCs 42.5" PCT/S w/Core i5-6300U, 4GB, Open F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5,079.27 $5,079.27

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Open Frame
Capacitive
Intel
Core i5
TFT LCD
2.4 GHz
16 GB
4 GB
3 MB
100 VAC to 240 VAC
Ethernet, HDMI, Serial, USB, VGA
1920 x 1080
42.5 in
0 C
+ 40 C
1016.9 mm x 605.2 mm x 60.5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3L
Processor Series: i5-6300U
Product Type: Panel PCs
Series: UTC-242
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150