RPS8-750ATX-XE

Advantech
923-RPS8-750ATX-XE
RPS8-750ATX-XE

Mfr.:

Description:
DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,851.91 $1,851.91

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
5 Output
750 W
3.3 V
24 A
10 V
30 A
200 mm
150 mm
84 mm
Industrial
Brand: Advantech
Mounting Style: Chassis
Output Current-Channel 3: 60.9 A
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: 12 V
Output Voltage-Channel 4: - 12 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8473305100
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH