PCI-1612C-CE

Advantech
923-PCI1612CCE
PCI-1612C-CE

Mfr.:

Description:
Interface Modules 4-port RS-232/422/485 PCI Comm. Card w/I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$774.23 $774.23

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Serial Communication Cards
RS-232/422/485
4 Port
921.6 kb/s
PCI, RS-232/422/485
3.3 V
3.3 V
PCI-1602/1604/1610/1612
Brand: Advantech
Dimensions: 174.65 mm x 106.67 mm
Operating Supply Current: 260 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994