BB-4WSD25OTB

Advantech
600-4WSD25OTB
BB-4WSD25OTB

Mfr.:

Description:
Interface Modules ISOLATED INLINE 485 CONVERTER, 25 PIN VE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$198.77 $198.77

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
RS-232 to RS-422/485
2 Port
115.2 kb/s
RS-232/422/485
10 V
48 V
0 C
+ 70 C
Brand: Advantech
Dimensions: 3.9 in x 2.2 in x 0.9 in
Operating Supply Current: 28 mA
Operating Supply Voltage: 10 V to 48 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 154.221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994