96PS-A1K2WPS2

Advantech
923-96PSA1K2WPS2
96PS-A1K2WPS2

Mfr.:

Description:
Power Supplies - Chassis Mount PS/2 A/D 100-240V 1200W ATX

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$457.05 $457.05
$449.76 $2,248.80
$433.11 $4,331.10

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
RoHS:  
1.2 kW
90 VAC to 264 VAC
4 Output
5 VDC
30 A
12 VDC
100 A
Enclosed
87 %
190 mm (7.48 in)
150 mm (5.906 in)
96 mm (3.78 in)
Brand: Advantech
Compliance: CB, CCC, CE, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 800 mA
Output Current-Channel 4: 30 A
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: 3.3 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: ATX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FEATURED PRODUCTS
ADVANTECH