ATS-SG425-R0

Advanced Thermal Solutions
984-ATS-SG425-R0
ATS-SG425-R0

Mfr.:

Description:
Heat Sinks clipKIT Attachment Heat Sink to PCB for Component Size 42.5x42.5mm, superGRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.66 $12.66
$12.13 $121.30
$11.45 $229.00
$10.79 $539.50
$10.11 $1,011.00
$9.44 $1,888.00
$9.06 $4,530.00
$8.73 $8,730.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Component, 42.5x42.5mm
Clip
42.5 mm
42.5 mm
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-SG
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: clipKIT superGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

superGRIP™ clipKIT™ Heat Sink Attachments

Advanced Thermal Solutions superGRIP™ clipKIT™ Heat Sink Attachments promote a two-component system that quickly and securely mounts heat sinks to a range of hot-running Ball Grid Array (BGA) components. These attachments are ideal for densely populated PCBs with minimal space around mechanical attachment components. ATS superGRIP heat sink attachments eliminate the need to drill holes, which allows the heat sink to be detached and reattached without damaging the component or PCB in the event the PCB needs to be reworked.