ATS-PCB1002

Advanced Thermal Solutions
984-ATS-PCB1002
ATS-PCB1002

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, No TIM, TO220, 19x12.8x12.7mm, 9.52 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,870

Stock:
8,870 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.30 $13.00
$1.24 $24.80
$1.20 $60.00
$1.15 $115.00
$1.06 $212.00
$1.02 $1,020.00
$0.933 $1,866.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220, TO-262
Screw
Aluminum
Formed Fin
27.3 C/W
19 mm
12.8 mm
12.7 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PCB
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99