ATS-KRP-3706-C1-R0

Advanced Thermal Solutions
984-ATS-KRP-3706C1R0
ATS-KRP-3706-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, Passive, for AMD Xilinx Kria K24 Module, 41x60x10mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.90 $31.90
$28.23 $282.30
$25.92 $1,296.00
$23.78 $2,378.00
$23.77 $4,754.00
$22.92 $11,460.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
AMD Xilinx Kria K24 Module
Screw
Aluminum
Straight
14.64 C/W
60 mm
41.3 mm
9.76 mm
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-KR
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: AMD Xilinx Kria K24
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Heat Sinks for AMD Kria™ K24 SOMs

Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs mount directly to the clamshell thermal plate that comes standard with the K24 SOMs. These heat sinks are provided with pre-assembled Chomerics T766 Thermal Interface Material (TIM) on the base. The AMD Kria™ K24 SOM heat sinks come with a mounting hardware kit. Typical applications include industrial automation, IoT gateways, smart agriculture, energy and utilities, safety and monitoring, and embedded vision.