ATS-EXL103-1220-R0

Advanced Thermal Solutions
984-ATSEXL103-1220R0
ATS-EXL103-1220-R0

Mfr.:

Description:
Heat Sinks Extrusion Profile, AL6063, Length 1220mm, Width 179mm, Height 27mm
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
34 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$433.71 $4,337.10
$402.74 $10,068.50

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Extrusions
Electronic Cooling Applications
Adhesive
Aluminum
Rectangular Fin
4.61 C/W
1.22 m
115 mm
33.6 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-EXL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Aluminum Extrusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7604291000
ECCN:
EAR99

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).