ATS-55170D-C1-R0

Advanced Thermal Solutions
984-ATS-55170D-C1-R0
ATS-55170D-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, High Performance, X-Cut, Double-Side Tape, T412, 17x17x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
100
Expected 3/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.18 $11.18
$10.16 $101.60
$9.67 $193.40
$9.33 $466.50
$8.98 $898.00
$8.47 $1,694.00
$8.24 $4,120.00
$7.80 $7,800.00
$7.69 $15,380.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
28 C/W
17 mm
17 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 8.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8473309000
USHTS:
8542900000
ECCN:
EAR99