ATS-1098-C1-R0

Advanced Thermal Solutions
984-ATS-1098-C1-R0
ATS-1098-C1-R0

Mfr.:

Description:
Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4 Brick, T766, 58x37x6.1mm, 37mm Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.03 $20.03
$17.74 $177.40
$16.89 $337.80
$16.28 $814.00
$15.42 $1,542.00
$14.73 $2,946.00
$14.37 $7,185.00
$13.87 $13,870.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, 1/4 Brick
Aluminum
58 mm
37 mm
6.1 mm
Brand: Advanced Thermal Solutions
Color: Gold
Packaging: Bulk
Product Type: Heat Sinks
Series: Brick HS
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. This heat sink design provides high thermal performance for the physical volume that they occupy as compared to other heat sink designs. The maxiFLOW heat sinks feature three attachment methods: maxiGRIP™, thermal tape, or push pin. The maxiGRIP™ heat sink attachment applies steady, even pressure to the component and does not require holes in the PCB. The thermal tape mounts the heat sink using a thermally conductive adhesive strip, while the push pin attachment requires holes in the PCB to anchor the heat sink.