ATS-1039-C1-R0

Advanced Thermal Solutions
984-ATS-1039-C1-R0
ATS-1039-C1-R0

Mfr.:

Description:
Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, Cross-Cut, 40x38.1x15mm, 2.50C/W@300LFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.60 $2,360.00
$22.48 $4,496.00
$21.66 $10,830.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Push Pin
Aluminum
Rectangular Fin
2.50 deg C/W
1.575" (40.00mm)
1.500" (38.10mm)
0.590" (15.00mm)
Brand: Advanced Thermal Solutions
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: maxiFLOW XCut PushPIN
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW pushPIN
Type: Top Mount
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.