GLC75CG

Advanced Energy / SL Power
675-GLC75C-G
GLC75CG

Mfr.:

Description:
Power Supplies - Chassis Mount 75W 5.1V8A, 12V 2.5A -15V 1A, 15V 2.5A

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$234.69 $234.69
$225.92 $1,129.60
$221.58 $2,215.80
$217.41 $5,435.25
$214.34 $10,717.00
100 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC
4 Output
5 VDC
8 A
12 VDC
Open Frame
Industrial
177.8 mm (7 in)
GLC
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A
Output Voltage-Channel 3: - 15 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 544.311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.