CMGC

Advanced Energy / Excelsys
324-CMGC
CMGC

Mfr.:

Description:
Modular Power Supplies – Modules Dual 3.0V-30.0/3A (4A*) with conformal coating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$175.54 $175.54
$162.30 $811.50
$160.10 $1,601.00
$160.06 $4,001.50
$160.00 $8,000.00
$159.95 $15,995.00
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
RoHS:  
REACH - SVHC:
2 Output
90 W
CoolX600
Brand: Advanced Energy / Excelsys
Product Type: Modular Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99