iMP4-1E0-1Q0-1A0-4QA0-00-A

Advanced Energy / Artesyn
826-1E01Q01A04QA000A
iMP4-1E0-1Q0-1A0-4QA0-00-A

Mfr.:

Description:
Modular Power Supplies – Assembled

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,196.09 $2,196.09
$2,110.15 $10,550.75
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
85 VAC to 264 VAC, 120 VDC to 300 VDC
210 W
1 Output
5 V
Desktop
Enclosed
254 mm
127 mm
63.5 mm
4 kVAC
85 %
Medical
Brand: Advanced Energy / Artesyn
Dimensions: 254 mm x 127 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 35 A
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Part # Aliases: 73-540-9875I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.