IMP4-3Q0-2W0-00-A

Advanced Energy / Artesyn
826-IMP43Q02W000A
IMP4-3Q0-2W0-00-A

Mfr.:

Description:
Modular Power Supplies – Assembled

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,056.03 $2,056.03
5 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
85 VAC to 264 VAC, 88 VDC to 300 VDC
2 Output
Desktop
Enclosed
10 in
5 in
2.5 in
4 kVAC
Medical
IMP4
Brand: Advanced Energy / Artesyn
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Part # Aliases: 73-540-9719I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.