SW-PB7-04B4WAR

Adam Tech
737-SW-PB7-04B4WAR
SW-PB7-04B4WAR

Mfr.:

Description:
Pushbutton Switches LOW PROFILE ANTI-VANDAL PUSHBUTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.38 $2,038.00
$19.57 $4,892.50
$19.02 $9,510.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches
RoHS:  
PB7
Anti-Vandal Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
100 mA, 2 A
24 VDC
125 VAC
IP67
Solder Lug
Silver
Gold
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH