4718

Adafruit
485-4718
4718

Mfr.:

Description:
Memory IC Development Tools Adafruit SPI Non-Volatile FRAM Breakout - 2 Mbit / 256 KBytes - MB85RS2MTA

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Memory IC Development Tools
RoHS:  
REACH - SVHC:
Breakout Boards
MB85RS2MTA
8 kbit
FRAM
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V/5 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

SPI FRAM Breakout Boards

Adafruit SPI FRAM Breakout Boards are non-volatile chips designed for lower power usage and faster write performances. These Adafruit FRAM boards feature a Serial Peripheral Interface (SPI) interface, 40MHz clock rates, and each byte can be read/written 10,000,000,000,000 times without worrying about wear leveling. The FRAM chip operates at -40°C to 85°C ambient temperature range and is available in 2Mbit (256KB) and 4Mbit (512KB) storage options. These breakout boards feature a 3.3V logic level shifting and a regulator that can be used with 3V and 5V power and logic.