4302

Adafruit Logo
485-4302

4302

Mfr.:

Description:
Adafruit Accessories Official Raspberry Pi Micro HDMI to HDMI Cable - 1 meter long

In Stock: 120

Stock:

120 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
1 $13.59 $13.59
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  Details
Cables
Raspberry Pi Micro HDMI to HDMI Cable - 1 m
Brand: Adafruit
Description/Function: Raspberry Pi Micro HDMI to HDMI Cable - 1 m
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 64.190 g
USHTS:
8544429090
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4125-GF-A Also Bought Image
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
BeagleBoard 102110420 Also Bought Image
Single Board Computers BeagleBone Black
Adafruit 4298 Also Bought Image
Adafruit Accessories Official Raspberry Pi Power Supply 5.1V 3A with USB C - 1.5 meter long
FTDI CHIPI-X10 Also Bought Image
USB Cables / IEEE 1394 Cables USB TO DB9 MALE RS232 10CM CABLE
B+B SmartWorx BB-232NM9FF3 Also Bought Image
D-Sub Cables DB9 FEMALE TO DB9 FEMALE 3FT (NULL MODEM)
Adafruit 592 Also Bought Image
Adafruit Accessories USB Cable A/MicroB - 3ft
Adafruit 292 Also Bought Image
Interface Development Tools i2c/SPI Character LCD Backpack
Hirose Electric DF11-18DP-2DSA(24) Also Bought Image
Headers & Wire Housings 18P STRT HEADER BD MNT,THRU HL SN
Seeed Studio 106990296 Also Bought Image
Seeed Studio Accessories The factory is currently not accepting orders for this product.