3416

Adafruit
485-3416
3416

Mfr.:

Description:
Power Management IC Development Tools Adafruit 16-Channel PWM / Servo Bonnet for Raspberry Pi

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 20/5/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.38 $17.38

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
5 V
5 V
PCA9685
Brand: Adafruit
Dimensions: 65 mm x 30.4 mm x 8 mm
For Use With: Raspberry Pi
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

3416 16-Channel PWM/Servo Bonnet for Raspberry Pi

Adafruit 3416 16-Channel PWM/Servo Bonnet enables easy motor control for the Raspberry Pi Single Board Computer (SBC). The PWM/Servo Bonnet can drive up to 16 servos or PWM outputs over I2C with only 2-pins. This board can also do PWM up to 1.6KHz with 12-bit precision, completely free-running. The PWM/Servo Bonnet works with any servo that can be powered by 5V and take 3.3V logic level signals. The Python library provides a quick startup.