3382

Adafruit
485-3382
3382

Mfr.:

Description:
Development Boards & Kits - ARM Metro M4 feat. Microchip ATSAMD51

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ARM Cortex M4
ATSAMD51
Brand: Adafruit
Dimensions: 72 mm x 54 mm x 15 mm
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Metro M4 Development Board

Adafruit Metro M4 Development Board is designed to evaluate Microchip ATSAMD51. This ATSAMD51 is a 32-bit Arm® Cortex® - M4F MCU that offers extensive connectivity interfaces, powerful performance, and robust hardware-based security for a variety of applications. The Metro M4 board is powerful and fast board with its 120MHz Cortex M4 with floating point support. The Development Board comes with onboard USB support that allows any computer to communicate to the Metro. The Metro M4 is Arduino compatible where easy reprogramming comes pre-loaded with the UF2 bootloader.