2488

Adafruit
485-2488
2488

Mfr.:

Description:
Development Boards & Kits - AVR Adafruit METRO 328 - Arduino Compatible - with Headers - ATmega328

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
25
Expected 7/4/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.33 $24.33

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328
Brand: Adafruit
Data Bus Width: 8 bit
Description/Function: Adafruit metro 328 with headers
Dimensions: 71 mm x 53 mm x 13 mm
Interface Type: GPIO, I2C, SPI, UART, USB
Operating Supply Voltage: 7 V to 9 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8542310302
ECCN:
EAR99

METRO 328

Adafruit METRO 328 is easy to use and hacker-friendly. It has an ATmega328 at the heart with 32KB of flash and 2KB of RAM running at 16MHz. Versions of the METRO 328 come as a fully assembled and tested development board with or without headers attached. Four rubber bumpers are included to keep it from slipping off a desk.