SLJ-230-ALE

ATC Diversified Electronics
830-SLJ-230-ALE
SLJ-230-ALE

Mfr.:

Description:
Industrial Relays Phase Monitor With Adjustable Restart Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$587.14 $587.14

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Industrial Relays
RoHS: N
DIN Rail Mount
Monitoring Relays
Voltage Phase Monitor
Screw
DPDT
10 A
Screw
190 V to 270 V
SLJ
4 in
3.25 in
3.25 in
Brand: ATC Diversified Electronics
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 396.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075
TARIC:
8536490099