DTT-100-USD

ATC Diversified Electronics
830-DTT-100-USD
DTT-100-USD

Mfr.:

Description:
Time Delay & Timing Relays DIN Rail Timer Off-Delay or On-Delay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$191.26 $191.26

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
DPDT
12 V to 240 V
0.1 s to 10 m
90 mm
17.6 mm
64 mm
DTT
Brand: ATC Diversified Electronics
IP Rating: IP10, IP40
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: DTT100USD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

DTT True Off-Delay Time Relay

ATC Diversified Electronics DTT True Off-Delay Time Relay provides accurate timing control that activates after a set duration following a sustained power loss. This relay ensures that emergency lighting stays illuminated, doors remain unlocked, and other safety devices designed to be activated by backup emergency power remain operational. The DTT100USD features flexibility due to customizable delay settings, accommodating different safety requirements for various facilities. Additional features include a robust design, precision, and reliability, making this relay indispensable for protecting lives and maintaining safety in emergency infrastructures. ATC Diversified Electronics DTT Relay is suitable for transit systems and high-security facilities where operational continuity is essential.