ARA-24-ACA

ATC Diversified Electronics
830-ARA-24-ACA
ARA-24-ACA

Mfr.:

Description:
Industrial Relays Plug-In Duplexor Alternating Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$197.14 $197.14

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relays
Duplexor
Plug Pin
DPDT
10 A
Plug Pin
Non-Latching
24 V
240 V
ARA
1.75 in
2.38 in
3 in
Brand: ATC Diversified Electronics
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 127.573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075
TARIC:
8536490099

ARA Alternating Relays

ATC Diversified Electronics ARA Alternating Relays alternate the sequence while assuring equal run time on all loads. These alternating relays offer triplexor, quadraplexor, and duplexor variants. The triplexor and quadraplexor are designed to be used in multiple load installations, which allows additional loads to run in the event of excess load requirements. These triplexor and quadraplexor relays feature external clocking alterations and automatic alterations. The alternating action is initiated by a control switch, familiar with one side of the control voltage, when the factory-installed jumper is in place. Alternating movement is undertaken by an isolated, ordinarily open switch when the jumper is removed. The triplexor and quadraplexor relays operate at 240V switching voltage and 120V coil voltage.