652-8-5000

ATC Automatic Timing & Controls
430-652-8-5000
652-8-5000

Mfr.:

Description:
Timers Solid-State Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$644.52 $644.52

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Timers
RoHS:  
Digital Timers
Solid State Timer
120 VAC
0.001 s to 1999.9 s, 1 min to 199 hr
4-1/2 Digit LCD
+/- 0.005 %
Brand: ATC Automatic Timing & Controls
Current Rating: 7 A
Product Type: Timers
Series: 652
Factory Pack Quantity: 1
Subcategory: Timers
Unit Weight: 708.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS