N1030B 20

APM HEXSEAL
608-N1030B20
N1030B 20

Mfr.:

Description:
Switch Fixings TOGGLE BOOT, HALF, 15/32-32 UNS-2B THREAD, SOFT SILICONE, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$5.63 $56.30
$5.41 $270.50
$5.18 $1,295.00

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Boot
Toggle Switches
Multiple Series
IP66, IP68
Brand: APM HEXSEAL
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 50
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538909999

FEATURED PRODUCTS
APM HEXSEAL