C1113/62

APM HEXSEAL
608-C1113/62
C1113/62

Mfr.:

Description:
Switch Fixings ROCKER BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.25 $3.25
$3.16 $31.60
$2.67 $66.75
$2.65 $265.00
$2.60 $13,000.00

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Boot
Rocker Switches
IP66, IP68
Brand: APM HEXSEAL
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538909999

FEATURED PRODUCTS
APM HEXSEAL