CS-ANAVI-MP10

ANAVI Technology
392-CS-ANAVI-MP10
CS-ANAVI-MP10

Mfr.:

Description:
Development Boards & Kits - ARM A macro pad with 9 mechanical keyswitches and a clickable rotary encoder. Has USB-C, RP2040 MCU, lighting. Includes enclosure, screws, nuts.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$62.55 $62.55

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Development Boards & Kits - ARM
RoHS:  
Breakout Boards
WS2812B
Brand: ANAVI Technology
Dimensions: 73 mm x 91 mm
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471600050
USHTS:
8471602000
JPHTS:
847160000
TARIC:
8471606000
MXHTS:
8471600499
BRHTS:
84716052
ECCN:
EAR99

FEATURED PRODUCTS
ANAVI TECHNOLOGY