SSX-82SR

AMSECO
507-SSX-82SR
SSX-82SR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 127dB Durable Siren/Siren Strobe

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$219.69 $219.69
$192.04 $1,920.40
$191.99 $4,799.75

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
Brand: AMSECO
Current Rating: 1.31 A
Dimensions: 147 mm x 127 mm x 111 mm
Mounting Style: Flush Mount
Product: Siren Strobes
Product Type: Audio Indicators & Alerts
Series: SSX-82
Sound Pressure Level: 120 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Dual Tone
Type: Indoor/Outdoor
Voltage Rating: 12 VDC
Part # Aliases: 4150036
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99