BBK-1

AMSECO
507-BBK-1
BBK-1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial weatherproof backbox BOX

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.31 $36.31
$28.80 $288.00
$26.34 $658.50
$24.63 $1,231.50
$24.21 $2,421.00

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: AMSECO
Dimensions: 127 mm x 108 mm x 41 mm
Height: 41 mm
Length: 127 mm
Mounting Style: Flush Mount
Product: Alarm Accessories
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Type: Back Box
Width: 108 mm
Part # Aliases: 1500001
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99