XCKU11P-2FFVA1156E

AMD / Xilinx
217-KU11P-2FFVA1156E
XCKU11P-2FFVA1156E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCKU11P-2FFVA1156E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6,749.90 $6,749.90

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XCKU11P
653100 LE
37320 ALM
21.1 Mbit
464 I/O
825 mV
876 mV
0 C
+ 100 C
16.3 Gb/s
52 Transceiver
SMD/SMT
FCBGA-1156
Brand: AMD / Xilinx
Distributed RAM: 9.1 Mbit
Embedded Block RAM - EBR: 21.1 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 37320 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Kintex UltraScale+
Unit Weight: 56.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d

Kintex® UltraScale+™ FPGAs

Xilinx Kintex® UltraScale+™ Field Programmable Gate Arrays feature power options that deliver optimal balance between the required system performance and the smallest power envelope. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. Kintex UltraScale+ devices are ideal for both packet processing and DSP-intensive functions, and for applications ranging from wireless MIMO technology to Nx100G networking and data centre.