XC4VLX40-10FF1148C

AMD / Xilinx
217-4VLX40-10FF1148C
XC4VLX40-10FF1148C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VLX40-10FF1148C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,338.99 $1,338.99

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC4VLX40
41472 LE
18432 ALM
1.69 Mbit
640 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FCBGA-1148
Brand: AMD / Xilinx
Distributed RAM: 288 kbit
Embedded Block RAM - EBR: 1728 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4608 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d