ACL-10137-1MF DB37P M TO DB37P F 1M

ADLINK Technology
976-ACL10137DB37P
ACL-10137-1MF DB37P M TO DB37P F 1M

Mfr.:

Description:
D-Sub Cables Wire: UL2464, 28AWG, 1000+/-20mm;P1: D-Sub, 37P, Male;P2: D-Sub, 37P, Female;W/Dust cover

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$51.52 $51.52
$44.22 $442.20
$42.31 $1,057.75
$40.94 $2,047.00
$39.57 $3,957.00
$37.39 $9,347.50
500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: D-Sub Cables
D-Sub Cable
D-Sub
37 Position
D-Sub
37 Position
Male / Female
28 AWG
1 m
Brand: ADLINK Technology
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY