MCR1101-20-5

ACEINNA
438-MCR1101-20-5
MCR1101-20-5

Mfr.:

Description:
Board Mount Current Sensors 20A, 5V, Ratiometric, 5MHz BW, Galvanic isolation. UL/IEC/EN60950-1 certified. SOIC-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,762

Stock:
6,762 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.38 $7.38
$6.23 $31.15
$5.78 $57.80
$5.25 $131.25
$4.88 $244.00
$4.53 $453.00
$3.88 $1,940.00
Full Reel (Order in multiples of 1000)
$3.77 $3,770.00
$3.59 $7,180.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: Board Mount Current Sensors
RoHS:  
20 A
0.3 us
0.6 %
5 V
Analog
Brand: ACEINNA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: MCR1101
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

MCR1101 Current Sensor ICs

ACEINNA MCR1101 Current Sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. These sensor ICs deliver high accuracy and high bandwidth. The MCR1101 sensor ICs incorporate the Anisotropic Magneto Resistive (AMR) sensor technology, providing inherently low noise, excellent linearity, and repeatability. These sensor ICs are suitable for both high-side and low-side bidirectional current sensing and offer a high bandwidth of 1.5MHz (3dB). The MCR1101 sensor ICs are designed to eliminate sensitivity to stray and common mode magnetic fields. These sensor ICs' inherently low output noise avoids the requirement of additional filtering at low currents.