PRO-OB-607

ABRACON
815-PRO-OB-607
PRO-OB-607

Mfr.:

Description:
Antennas Internal/Embedded Antennas Stamped Metal Surface Mount Surface Mount (Solder)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,667

Stock:
2,667 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.667 $0.67
$0.463 $4.63
$0.413 $10.33
$0.361 $36.10
$0.339 $84.75
Full Reel (Order in multiples of 2500)
$0.339 $847.50
$0.291 $1,455.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
2.497 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Stamped
Metal
- 0.6 dBi
97 MHz
50 Ohms
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
2.4485 GHz
M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables
9.9 mm
4.3 mm
2 mm
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 2.4 GHz to 2.497 GHz
Ground Plane Size: 48 mm x 18 mm
Polarisation: MIxed Linear
Factory Pack Quantity: 2500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

OnBoard Stamped Metal Antennas

Abracon OnBoard Stamped Metal Antennas offer high efficiency appropriate for smaller devices with limited internal space. Abracon OnBoard Stamped Metal Antennas are low-profile, high-performance antennas that can deliver a cost-effective solution. These surface mount antennas' broad range of applications includes the Internet of Things (IoT), machine-to-machine (M2M), telemetry, industrial, and more.