ASPIAIG-F6060-4R7M-T

ABRACON
815-ASPIAIG-F6060-4R
ASPIAIG-F6060-4R7M-T

Mfr.:

Description:
Power Inductors - SMD IND 4.7uH 9.5A 14.4mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.52 $15.20
$1.24 $124.00
$1.21 $302.50
$1.13 $565.00
Full Reel (Order in multiples of 750)
$0.962 $721.50
$0.909 $2,045.25
$0.884 $3,978.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded SMD Power Inductor
6.6 mm x 6.4 mm x 5.8 mm
Shielded
4.7 uH
20 %
14.4 mOhms
9.5 A
- 55 C
+ 155 C
Standard
6.6 mm
6.4 mm
5.8 mm
ASPIAIG-F6060
Reel
Cut Tape
MouseReel
Application: Electric Vehicles, Power, Lighting
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPIAIG-F4030 & ASPIAIG-F6060 Power Inductors

Abracon ASPIAIG-F4030 and ASPIAIG-F6060 Power Inductors are AEC-Q200 qualified and offer a 0.47μH to 10μH inductance range and a 15A maximum saturation current rating. These inductors are PPAP-ready and supported and feature shielded construction, soft saturation, and low DCR with high efficiency. The F4030 inductors have dimensions of 4.1mm x 4.1mm x 2.8mm, while the F6060 inductors have a size of 6.6mm x 6.4mm x 5.8mm. Abracon ASPIAIG-F4030 and ASPIAIG-F6060 Power Inductors are suitable for body electronics, infotainment, electric vehicles, solar inverters, and robotics.