ABM8A-12.000MHZ-J1Z-T3

ABRACON
815-ABM8A120MHZJ1ZT3
ABM8A-12.000MHZ-J1Z-T3

Mfr.:

Description:
Crystals Xtal 12MHz Tol +/-30ppm Stab +/-50ppm -40C - 105C 8pF 120 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.542 $1,626.00
$0.538 $3,228.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
12 MHz
8 pF
50 PPM
1201 (3225 metric)
- 40 C
+ 105 C
SMD/SMT
250 Ohms
100 uW
3.2 mm
2.5 mm
0.95 mm
ABM8A
Reel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic Base Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99

ABM8A Commercial-Grade 2-Pad MHz Crystals

Abracon ABM8A Commercial-Grade 2-pad MHz Crystals feature a 2-pad design and a frequency range of 8MHz to 54MHz in a 3225 package. The ABM8A offers tolerance as low as 15ppm, stability as low as 30ppm, and an operating temperature range as wide as -40°C to +125°C. These Abracon MHZ crystals are suitable for applications in microcontrollers/processors, GPS receivers, wearables, Internet of Things (IoT) devices, gaming consoles/controllers, wireless networks, smart grids, robotics/drones, and data centers.