ABM3BN-10.000MHZ-8-B1U-T

ABRACON
815-ABM3BN100008B1UT
ABM3BN-10.000MHZ-8-B1U-T

Mfr.:

Description:
Crystals Xtal 10MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 100 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.694 $6.94
$0.659 $16.48
$0.598 $59.80
$0.567 $141.75
$0.539 $269.50
Full Reel (Order in multiples of 1000)
$0.493 $493.00
$0.485 $970.00
$0.474 $2,370.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
10 MHz
8 pF
10 PPM
10 PPM
5 mm x 3.2 mm x 1.1 mm
- 20 C
+ 70 C
SMD/SMT
100 Ohms
10 uW
5 mm
3.2 mm
1.1 mm
ABM3BN
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABM3BN Ceramic SMD Crystals

Abracon ABM3BN Ceramic SMD Crystals are REACH and RoHS II compliant and come in a 5.0mm x 3.2mm x 1.1mm four-pad SMD package. These crystals offer a tight frequency accuracy rating of ±10ppm and stability of ±15ppm over an operating temperature range of -40°C to +85°C. Long-term reliability is achieved by the sealed seam, protecting these crystals from damage and hazards. Abracon ABM3BN Ceramic SMD Crystals are suitable for communication and test equipment and high-density applications.