ABM3B-12.000MHZ-B2-T

ABRACON
815-ABM3B-12-B2
ABM3B-12.000MHZ-B2-T

Mfr.:

Description:
Crystals 12.0 MHZ 18PF 70OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60,883

Stock:
60,883 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.931 $0.93
$0.803 $8.03
$0.73 $18.25
$0.699 $69.90
$0.662 $165.50
$0.634 $317.00
Full Reel (Order in multiples of 1000)
$0.538 $538.00
$0.514 $1,028.00
$0.509 $2,545.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
12 MHz
18 pF
20 PPM
50 PPM
5 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
70 Ohms
10 uW
5 mm
3.2 mm
1.1 mm
ABM3B
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic SMD Crystal
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99