ABM11A-25.000MHz-10-D2Y-T3

ABRACON
815-ABM11250MHZ10DT3
ABM11A-25.000MHz-10-D2Y-T3

Mfr.:

Description:
Crystals Xtal 25MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 10pF 100 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.621 $1,863.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
25 MHz
10 pF
15 PPM
30 PPM
0608 (2016 metric)
- 40 C
+ 85 C
SMD/SMT
60 Ohms
10 uW
2 mm
1.6 mm
0.7 mm
ABM11A
Reel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic Base Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABM11A Commercial-Grade 2-Pad MHz Crystals

Abracon ABM11A Commercial-Grade 2-pad MHz Crystals feature a 2-pad design and a frequency range of 16MHz to 54MHz in a 2016 package. The ABM11A offers tolerance as low as 15ppm, stability as low as 30ppm, and an operating temperature range as wide as -40°C to +125°C. These Abracon MHZ crystals are suitable for applications in microcontrollers/processors, GPS receivers, wearables, Internet of Things (IoT) devices, gaming consoles/controllers, wireless networks, smart grids, robotics/drones, and data centers.