ABM11A-24.000MHz-D2Y-T3

ABRACON
815-ABM11240MHZD2YT3
ABM11A-24.000MHz-D2Y-T3

Mfr.:

Description:
Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 100 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,384

Stock:
2,384 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.01 $1.01
$0.881 $8.81
$0.799 $19.98
$0.766 $76.60
$0.724 $181.00
$0.695 $347.50
$0.666 $666.00
Full Reel (Order in multiples of 3000)
$0.621 $1,863.00
$0.596 $3,576.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
24 MHz
8 pF
15 PPM
30 PPM
0608 (2016 metric)
- 40 C
+ 85 C
SMD/SMT
60 Ohms
10 uW
2 mm
1.6 mm
0.7 mm
ABM11A
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic Base Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABM11A Commercial-Grade 2-Pad MHz Crystals

Abracon ABM11A Commercial-Grade 2-pad MHz Crystals feature a 2-pad design and a frequency range of 16MHz to 54MHz in a 2016 package. The ABM11A offers tolerance as low as 15ppm, stability as low as 30ppm, and an operating temperature range as wide as -40°C to +125°C. These Abracon MHZ crystals are suitable for applications in microcontrollers/processors, GPS receivers, wearables, Internet of Things (IoT) devices, gaming consoles/controllers, wireless networks, smart grids, robotics/drones, and data centers.