S-812C24AUA-C2ET2U

ABLIC
628-812C24AUA-G
S-812C24AUA-C2ET2U

Mfr.:

Description:
LDO Voltage Regulators 2.4V 1.0uA 2.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.61 $1.61
$1.45 $14.50
$1.36 $34.00
$1.15 $115.00
$1.08 $270.00
$1.06 $530.00
Full Reel (Order in multiples of 1000)
$0.677 $677.00
$0.657 $2,628.00
$0.649 $5,192.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2.4 V
30 mA
1 Output
Positive
16 V
Fixed
- 40 C
+ 85 C
460 mV
S-812C
Reel
Cut Tape
MouseReel
Brand: ABLIC
Dropout Voltage - Max: 950 mV
Line Regulation: 20 mV
Load Regulation: 30 mV
Pd - Power Dissipation: 1 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99