S-1410G29-K8T2U4

ABLIC
628-S-1410G29-K8T2U4
S-1410G29-K8T2U4

Mfr.:

Description:
Timers & Support Products 2.9 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,718

Stock:
3,718 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3718 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.18 $11.80
$1.13 $28.25
$1.07 $107.00
$1.03 $257.50
$1.02 $510.00
$1.00 $1,000.00
Full Reel (Order in multiples of 4000)
$1.00 $4,000.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Timers & Support Products
RoHS:  
Watchdog Timer
1 Timer
TMSOP-8
900 mV
6 V
- 40 C
+ 105 C
S-1410
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABLIC
Operating Supply Current: 3.8 uA
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99