AB64BDP

ABB
894-AB64BDP
AB64BDP

Mfr.:

Description:
Wall Mounted Panel Enclosures RLP BOX N1 64.5L X 20W X 7.92D PAINTED

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wall Mounted Panel Enclosures
64.5 in
20 in
Brand: ABB
Depth: 7.92 in
Product: Box
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1TQR264110N1000
Unit Weight: 19.504 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,872.84 $2,872.84
$2,807.96 $14,039.80